B82144A2104J000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12366 шт., срок 7-9 недель
160 руб.
от 10 шт. —
140 руб.
от 25 шт. —
116 руб.
от 50 шт. —
104.82 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения3
Описание
Inductors, Coils, Chokes\Fixed Inductors
100ВµH Unshielded Wirewound Inductor 600mA 700mOhm Max Axial
Технические параметры
Current Rating (Amps) | 600mA |
DC Resistance (DCR) | 700mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 3.5MHz |
HTSUS | 8504.50.8000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | Axial |
Q @ Freq | 50 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LBC -> |
Shielding | Unshielded |
Size / Dimension | 0.205"" Dia x 0.472"" L (5.20mm x 12.00mm) |
Tolerance | В±5% |
Type | Wirewound |
кол-во в упаковке | 1 |
Core Material | Ferrite |
DC Current | 600(mA) |
DC Resistance | 0.7(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Lead Spacing | Not Required(mm) |
Lead Style | Axial |
Military Standard | Not Required |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 5.2(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 14.8(mm) |
Quality Factor | 50 |
Rad Hardened | No |
Self Resonant Frequency | 3.5(MHz) |
Technology | DRUM CORE |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 5% |
Diameter | 5.2mm |
Maximum DC Current | 600mA |
Maximum DC Resistance | 700mΩ |
Maximum Self Resonant Frequency | 3.5MHz |
Minimum Quality Factor | 50 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Inductance (H) | 100u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.6 |
Maximum DC Resistance (Ohm) | 0.7 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.6 |
Minimum Operating Temperature (°C) | -55 |
Minimum Self Resonant Frequency (Hz) | 3.5M |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Quality Test Frequency (Hz) | 796K |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.