G5LE-1A4 DC18
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
511 шт., срок 7-9 недель
540 руб.
от 10 шт. —
460 руб.
от 25 шт. —
397 руб.
от 40 шт. —
376.27 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения1
Описание
Relays\Power Relays, Over 2 Amps
Реле общего назначения SPST-NO (1 Form A) 18VDC Coil Through Hole
Технические параметры
Coil Current | 22.2mA |
Coil Insulation | Class B |
Coil Resistance | 811 Ohms |
Coil Type | Non Latching |
Coil Voltage | 18VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Silver Tin Oxide (AgSnO) |
Contact Rating (Current) | 10A |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 13.5 VDC |
Must Release Voltage | 1.8 VDC |
Operate Time | 10ms |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tray |
Relay Type | General Purpose |
Release Time | 5ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | G5LE -> |
Switching Voltage | 250VAC, 125VDC - Max |
Termination Style | PC Pin |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 18 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100(Min) |
LED Indicator | No |
Maximum Contact Resistance (mOhm) | 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Pick-Up Voltage | 13.5VDC |
Maximum Switching Current (A) | 10AC|8DC |
Maximum Switching Power | 240W|1.2kVA |
Minimum Dropout Voltage | 1.8VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operate Time (ms) | 10 |
Part Status | Active |
Product Depth (mm) | 16.5 |
Product Height (mm) | 19 |
Product Length (mm) | 22.5 |
Product Weight (g) | 12 |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 5 |
Техническая документация
Datasheet
pdf, 865 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.