28-6554-11
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 шт., срок 7-9 недель
6 060 руб.
от 18 шт. —
4 670 руб.
Добавить в корзину 1 шт.
на сумму 6 060 руб.
Альтернативные предложения1
Описание
Connectors, Interconnects\Sockets for ICs, Transistors
28 (2 x 14) Pos DIP, ZIF (ZIP), 0,6 дюйма (15,24 мм) Межрядное гнездо, сквозное отверстие под золото
Технические параметры
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Beryllium Copper |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | Closed Frame |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions or Pins (Grid) | 28 (2 x 14) |
Package | Bulk |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.110"" (2.78mm) |
Type | DIP, ZIF (ZIP), 0.6"" (15.24mm) Row Spacing |
Brand: | Aries Electronics |
Case Style: | DIP |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 9 |
Features: | Universal ZIF DIP |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Manufacturer: | Aries Electronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Number of Positions: | 28 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | Zero Insertion Force(ZIF)Sockets |
Row Spacing: | 15.24 mm |
Series: | X55X |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Tail |
Type: | DIP Socket |
Voltage Rating: | 1 kVAC |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Current Rating | 1.0A |
Gender | Female |
Number of Contacts | 28 |
Number of Rows | 2 |
Package Type | DIP |
Pitch | 2.54mm |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.