LMP91000EVM/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 090 руб.
Добавить в корзину 1 шт.
на сумму 32 090 руб.
Описание
LMP91000EVM Evaluation Module
Texas Instruments LMP91000EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMP91000 Sensor Analog Front End for electrochemical sensor. The LMP91000EVM is part of the Sensor AFE evaluation platform.
Texas Instruments LMP91000EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMP91000 Sensor Analog Front End for electrochemical sensor. The LMP91000EVM is part of the Sensor AFE evaluation platform.
Технические параметры
Featured Device | LMP91000 |
For Use With | Electrochemical Sensors |
Kit Classification | Evaluation Module |
Kit Name | LMP91000 Evaluation Module |
Sensor Technology | Electrochemical Sensor |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Series: | LMP91000 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LMP91000 |
Вес, г | 1 |