62AG11-L5-P

62AG11-L5-P
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
5 770 руб.
от 10 шт.4 580 руб.
Добавить в корзину 1 шт. на сумму 5 770 руб.
Номенклатурный номер: 8006183371
Бренд: Grayhill

Описание

62AG Optical Encoders

Grayhill 62AG Optical Encoders are available with multiple resolution options to allow the user to fine-tune settings. The 62AG Optical Encoders from Grayhill offers 16, 20, 24, and 32 position resolutions and an optional integrated push-button that allows scrolling items from a list or menu and selecting the desired function. The 62AG generates a two-bit digital output to measure the magnitude and direction of the shaft or knob rotation. The additional resolution options, high performance, and low price make the 62AG encoders an ideal user interface solution for multiple applications.

Технические параметры

Brand: Grayhill
Bushing Material: Metal
Bushing Size: 3/8 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Factory Pack Quantity: Factory Pack Quantity: 1
Life: 1000000 Cycles
Manufacturer: Grayhill
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 32 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 32 PPR
Series: 62AG
Shaft Diameter: 6.32 mm
Shaft Length: 3/8 in
Shaft Type: D/Flatted
Size / Dimension: 14.73 mm x 12.7 mm
Subcategory: Encoders
Technology: Optical
Termination Style: PC Pin
Type: Incremental
With Switch: Pushbutton Switch

Техническая документация

Datasheet
pdf, 1041 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.