AD1895AYRSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 450 руб.
от 10 шт. —
2 980 руб.
Добавить в корзину 1 шт.
на сумму 3 450 руб.
Описание
Integrated Circuits (ICs)\Audio Special Purpose
Audio Sample Rate Converter 2 Channel 28-SSOP
Технические параметры
Applications | Digital Audio Interfacing |
Base Product Number | AD1895 -> |
ECCN | EAR99 |
Function | Sample Rate Converter |
HTSUS | 8542.39.0001 |
Interface | IВІS, TDM |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Specifications | 6kHz ~ 215kHz |
Supplier Device Package | 28-SSOP |
Voltage - Supply | 3.3V, 5V |
Automotive | Unknown |
Conversion Rate (ksps) | 192 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Unknown |
Product Category | Sample Rate Converter |
Resolution | 24bit |
Standard Package Name | SOP |
Supplier Package | SSOP |
Brand: | Analog Devices |
Dynamic Range dB: | 128 dB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Interface Type: | 3-Wire Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 215 kHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 132 mW |
Product Category: | Audio Sample Rate Converters |
Product Type: | Audio Sample Rate Converters |
Product: | Audio SRCs |
Series: | AD1895 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.135 V |
THD plus Noise: | -122 dB |
Техническая документация
Дополнительная информация
Калькуляторы группы «Синтезаторы звуковых мелодий»
Типы корпусов импортных микросхем