AT91SAM9G15-CU

AT91SAM9G15-CU
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 10 шт.2 380 руб.
от 30 шт.2 240 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8022989303

Описание

SAM9x ARM926™ Core Microcontrollers

Microchip SAM9x ARM926™ Core Microcontrollers are built on the powerful ARM926™ core. Designed to complement the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels, and an external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM cost.

Технические параметры

Brand: Microchip Technology
Core: ARM926EJ-S
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data ROM Size: 64 kB
Factory Pack Quantity: Factory Pack Quantity: 126
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, SPI, UART, USB
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Microchip
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1 V
Package / Case: LFBGA-217
Packaging: Tray
Processor Series: AT91SAM
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: SAM9G
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 5569 КБ