RBK-ZW500-U2
![Фото 1/2 RBK-ZW500-U2](https://static.chipdip.ru/lib/949/DOC007949609.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/325/DOC031325562.jpg)
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
98 410 руб.
Добавить в корзину 1 шт.
на сумму 98 410 руб.
Альтернативные предложения1
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
Z-Wave Wireless Solutions Development ToolsSilicon Labs Z-Wave Wireless Solutions Development Tools evaluate Z-Wave System-on-Chip and radio frequency modules designed for Smart home solutions. Z-Wave tools are available in UZB bridge and static controllers, Z-Wave Development Boards, and Zigbee 500 Series Regional Development Kits. UZB controllers are based on the SD3503 serial interface SoC, and includes crystal, passive RF components, antenna, and regional SAW filter. ZM5101 and ZM5202 Z-Wave Development Boards in addition to the Zigbee 500 Series Regional Development Kits are available in three frequency variants (U.S., Europe, and Asia). The boards consist of Z-Wave reference design modules RF-matched for specific regions. The development boards include samples that aid in prototype development.
Технические параметры
ECCN | 5A992C |
For Use With/Related Products | Z-Wave |
Frequency | 908MHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Series | Z-WaveВ® -> |
Supplied Contents | Board(s) |
Type | Transceiver, Z-Wave |
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Z-Wave |
Frequency: | 908 MHz |
Manufacturer: | Silicon Laboratories |
Product Category: | Zigbee Development Tools-802.15.4 |
Product Type: | Zigbee Development Tools |
Product: | Development Kits |
Protocol - ANT, Thread, Zigbee - 802.15.4: | Zigbee |
Series: | Z-Wave 500 |
Subcategory: | Development Tools |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары