UCC21521CDW

UCC21521CDW
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 10 шт.1 550 руб.
от 40 шт.1 330 руб.
от 120 шт.1 146.30 руб.
Добавить в корзину 1 шт. на сумму 1 780 руб.
Номенклатурный номер: 8006190678
Бренд: Texas Instruments

Описание

UCC21521 Dual-Channel Gate Drivers
Texas Instruments UCC21521 Dual-Channel Gate Drivers are isolated dual-channel gate drivers with 4A source and 6A sink peak current. These devices are designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier. This isolation has a minimum of 100V/ns common-mode transient immunity (CMTI). An internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). The EN pin pulled low shuts down both outputs simultaneously and allows for normal operation when left open or pulled high. As a fail-safe measure, primary-side logic failures force both outputs low.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Fall Time: 7 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 6 A
Output Voltage: 25 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.05 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 30 ns
Rise Time: 6 ns
Series: UCC21521
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Brand Texas Instruments
Configuration Non-Inverting
Development Kit UCC21521CEVM-286
Factory Pack Quantity 2000
Fall Time 7 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Operating Supply Current 3 mA
Output Current 4 A, 6 A
Output Voltage 14.7 V to 25 V
Package / Case SOIC-16
Packaging Reel
Pd - Power Dissipation 1.05 W
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 6 ns
RoHS Details
Series UCC21521
Shutdown No Shutdown
Supply Voltage - Max 18 V
Supply Voltage - Min 3 V
Type Isolated Dual Channel Gate Driver
Вес, г 0.7454

Техническая документация

Datasheet
pdf, 1628 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»