BAS3005B02VH6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 270 руб.
Описание
Discrete Semiconductor Products\Diodes - Rectifiers - Single
Диод Шоттки 30V 500mA (DC) для поверхностного монтажа PG-SC79-2
Технические параметры
Base Product Number | BAS3005 -> |
Capacitance @ Vr, F | 10pF @ 5V, 1MHz |
Current - Average Rectified (Io) | 500mA (DC) |
Current - Reverse Leakage @ Vr | 25ВµA @ 30V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-79, SOD-523 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | PG-SC79-2 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 620mV @ 500mA |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Maximum DC Reverse Voltage (V) | 30 |
Configuration | Single |
Maximum Continuous Forward Current (A) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 5 |
Peak Forward Voltage (V) | 0.62 |
Peak Reverse Current (uA) | 25 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Standard Package Name | SOD-523 |
Pin Count | 2 |
Supplier Package | SC-79 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Length | 1.2 |
Package Width | 0.8 |
PCB changed | 2 |
Lead Shape | Flat |
Brand | Infineon Technologies |
Factory Pack Quantity | 15000 |
If - Forward Current | 500 mA |
Ifsm - Forward Surge Current | 5 A |
Ir - Reverse Current | 25 uA |
Manufacturer | Infineon |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Part # Aliases | 3005B-02V BAS BAS3005B02VH6327XT H6327 SP000749682 |
Pd - Power Dissipation | 250 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | BAS3005 |
Technology | Si |
Vf - Forward Voltage | 500 mV |
Vr - Reverse Voltage | 30 V |
Diode Configuration | Single |
Maximum Continuous Forward Current | 500mA |
Package Type | SC79 |
Peak Reverse Repetitive Voltage | 30V |
Diode Technology | Schottky |
Maximum Forward Voltage Drop | 620mV |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 5A |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 65 КБ
Datasheet BAS3005B02VH6327XTSA1
pdf, 851 КБ
Datasheet BAS3005B02VH6327XTSA1
pdf, 851 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов