1210120047, Circular DIN Connectors DIN VALVE CON, PLUG,3POS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 10 шт. —
1 120 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Описание
Connectors\Circular Connectors\Circular DIN Connectors
Environmentally Sealed ConnectorsMolex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.
Технические параметры
Accessory Type: | Adapter |
Brand: | Molex |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Molex |
Mounting Angle: | Right Angle |
Mounting Style: | Panel Mount |
Number of Contacts: | 2 Contact |
Part # Aliases: | B222000N2 1210120047 |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Accessories |
Series: | 121012 |
Standard: | DIN |
Subcategory: | Circular Connectors |
Tradename: | Brad mPm |
Voltage Rating: | 250 V |
Accessory Type | Connector |
Base Product Number | 121012 -> |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Series | 121012 -> |
Country of origin | Poland |
Customs tariff number | 85366990 |
Degree of protection (IP) | IP 67 |
Manufacturer | Molex Brad Automation |
Manufacturer number | 1210120047121012-0047B222000N2 |
Pin number | 2 |
Rated voltage | 250V |
Version | B-Industrial |
Colour | Black |
Current Rating | 16A |
DIN 43650 Type | DIN 43650 B |
IP Rating | IP65, IP67 |
Pole Format | 2P+E |
Termination Method | Screw |
Voltage Rating | 250 V ac, 300 V dc |
Вес, г | 7.26 |
Техническая документация
Datasheet
pdf, 23 КБ
Datasheet 1210120047
pdf, 152 КБ
Datasheet B222000N2
pdf, 24 КБ
Документация
pdf, 17 КБ
Похожие товары