LPV2-1500F-RG

LPV2-1500F-RG
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 6-8 недель
1 660 руб.
от 10 шт.1 140 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8006194157
Бренд: Bivar

Описание

LPV LED Light Pipes BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

Технические параметры

Body Length: 38.1 mm
Body Shape: Round Lens, Flat Face
Brand: Bivar
Color: Green, Red
Dimensions: 12.2 mm x 38.1 mm x 6 mm
Factory Pack Quantity: 100
Manufacturer: BIVAR
Material: Polycarbonate(PC)
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Vertical
Packaging: Tray
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes with LEDs
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 3.2 V

Техническая документация

Datasheet
pdf, 385 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.