AD5174BRMZ-10, Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C.

AD5174BRMZ-10, Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 170 руб.
от 100 шт.911 руб.
от 250 шт.804.41 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8006198826
Артикул: AD5174BRMZ-10
Бренд: Analog Devices

Описание

Digital Potentiometer 10kOhm 1024POS Non-Volatile 10-Pin MSOP Tube

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±2.75
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.001
Memory Type Non-Volatile
Minimum Dual Supply Voltage (V) ±2.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Positions 1024
Number of Pot per Package 1
Packaging Tube
Part Status Active
PCB changed 10
Pin Count 10
Power Supply Type Single|Dual
PPAP No
Resistance Value (kOhm) 10
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Extended Industrial
Typical Single Supply Voltage (V) 5
Brand Analog Devices
Digital Interface SPI
Factory Pack Quantity 50
Height 0.85 mm
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Single
Operating Supply Current 300 nA
Operating Supply Voltage 5.5 V
Package / Case MSOP-10
Product Category Digital Potentiometer ICs
Resistance 10 kOhms
RoHS Details
Series AD5174
Supply Type Single, Dual
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Taps per POT 1024
Temperature Coefficient 35 PPM/C
Tolerance 15%
Unit Weight 0.005051 oz
Width 3 mm
Wiper Memory Non Volatile
Вес, г 0.1432

Техническая документация

Datasheet
pdf, 846 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем