ADE9078ACPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
от 2 шт. —
2 040 руб.
от 10 шт. —
1 950 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Электроэлемент
Микросхема: счетчик электроэнергии; AFE; SPI; Сеть: 3-фазные
Технические параметры
Analog Supply Voltage | 0.6 V |
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-ADE9078 |
Factory Pack Quantity | 490 |
Gain Error | +/-0.3% |
Input Voltage | +/-1 V, 0.707 Vrms |
Interface Type | SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 7 Channel |
Number of Converters | 7 Converter |
Package / Case | LFCSP-40 |
Packaging | Tray |
Product | Analog Front End |
Product Category | Analog Front End-AFE |
Reference Type | Internal, External |
Reference Voltage | 1.25 V |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 4 kS/s, 16 kS/s |
Series | ADE9078 |
SNR - Signal to Noise Ratio | 101 dB |
Supply Voltage - Max | 3.63 V |
Supply Voltage - Min | 2.7 V |
Type | High Performance Polyphase Energy Metering AFE |
Base Product Number | ADE9078 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 24 |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 40-LFCSP-WQ (6x6) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.7V ~ 3.63V |
Voltage - Supply, Digital | 2.7V ~ 3.63V |
Analog Supply Voltage: | 600 mV |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-ADE9078 |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Gain Error: | +/-0.3% |
Input Voltage: | +/-1 V, 0.707 Vrms |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 7 Channel |
Number of Converters: | 7 Converter |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | Internal, External |
Reference Voltage: | 1.25 V |
Resolution: | 24 bit |
Sampling Rate: | 4 kS/s, 16 kS/s |
Series: | ADE9078 |
SNR - Signal to Noise Ratio: | 101 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.7 V |
Type: | Energy Metering |
Вес, г | 2.372 |
Техническая документация
Datasheet
pdf, 1981 КБ
Datasheet ADE9078ACPZ
pdf, 1810 КБ
Дополнительная информация
Калькуляторы группы «Счетчики электроэнергии»
Типы корпусов импортных микросхем