APTD1608F3C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18409 шт., срок 7-9 недель
190 руб.
от 10 шт. —
120 руб.
от 100 шт. —
61 руб.
от 1000 шт. —
44.68 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения1
Описание
IR LEDs & Color/Photo Sensors
Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.
Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.
Технические параметры
Beam Angle: | 120 deg |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Infrared |
Lens Shape: | Dome |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | 0603(1608 metric) |
Power Rating: | 90 mW |
Product Category: | Infrared Emitters |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 5 mW/sr |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.2 V |
Viewing Angle: | 120 deg |
Wavelength: | 940 nm |
Техническая документация
Datasheet APTD1608F3C
pdf, 274 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.