CLPFL-0090-BNC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
10 310 руб.
от 5 шт. —
8 810 руб.
Добавить в корзину 1 шт.
на сумму 10 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8006202097
Бренд: Crystek
Описание
CLPFL Low Pass Filters
Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).
Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).
Технические параметры
Brand: | Crystek Corporation |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Frequency: | 90 MHz |
Impedance: | 50 Ohms |
Manufacturer: | Crystek |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | 65.79 mm x 13.97 mm |
Packaging: | Bulk |
Product Category: | Signal Conditioning |
Product Type: | Signal Conditioning |
Product: | Low Pass Filters |
Subcategory: | Filters |
Termination Style: | BNC |
Техническая документация
Datasheet
pdf, 568 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.