AS35 20010, Inrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER

AS35 20010, Inrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 7-9 недель
4 190 руб.
от 10 шт.3 650 руб.
от 25 шт.3 330 руб.
от 50 шт.2 737.82 руб.
Добавить в корзину 1 шт. на сумму 4 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8006205167
Артикул: AS35 20010
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1.000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Технические параметры

Brand: Ametherm
Current Rating: 10 A
Diameter: 36 mm
Dissipation Factor DF: 101.1 mW/C
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Diameter: 0.8 mm
Lead Spacing: 19 mm
Manufacturer: Ametherm
Mounting Style: PCB Mount
Packaging: Bulk
Pitch Spacing: 5.5 mm
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 20 Ohms
Series: AS35
Subcategory: Inrush Current Limiters
Termination Style: PC Pin
Tolerance: 25%
Type: NTC Thermistor
Voltage Rating: 120 VAC, 240 VAC, 480 VAC, 680 VAC
Вес, г 36.35

Техническая документация

Datasheet
pdf, 181 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.