AUIRS2301STR, Gate Drivers High Low 600V DRVR 200mA 220ns 50ns
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 10 шт. —
610 руб.
от 100 шт. —
480 руб.
от 250 шт. —
449.69 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Wireless Charging SolutionsInfineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 80 ns |
Features: | Independent |
Logic Type: | CMOS, TTL |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 200 ns |
Maximum Turn-On Delay Time: | 220 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Output Current: | 200 mA |
Package / Case: | SOIC-8 |
Part # Aliases: | AUIRS2301STR SP001512090 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Propagation Delay - Max: | 300 ns |
Qualification: | AEC-Q100 |
Rise Time: | 220 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | Yes |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | CMOS|LSTTL|3.3V(Min)|5V|15V |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 80 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 625 |
Maximum Propagation Delay Time (ns) | 300 |
Maximum Rise Time (ns) | 220 |
Minimum Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Reference Voltage (V) | 600(Max) |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Fall Time | 50ns |
Logic Type | CMOS |
Output Current | 200 mA |
Package Type | SOIC |
Supply Voltage | 5 → 20V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем