PM5HD, LED Panel Mount Indicators Panel Mount LED 5mm HE Red

PM5HD, LED Panel Mount Indicators Panel Mount LED 5mm HE Red
Изображения служат только для ознакомления,
см. техническую документацию
933 шт., срок 7-9 недель
240 руб.
от 10 шт.160 руб.
от 100 шт.100 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8006206522
Артикул: PM5HD
Бренд: Bivar

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Red Diffused 45В° 2V 30mA

Технические параметры

Brand: Bivar
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: Red
LED Size: 5 mm
Lens Color/Style: Red, Diffused
Lens Color: Red
Lens Transparency: Diffused
Manufacturer: BIVAR
Mounting Hole Size: 6.35 mm
Mounting Style: Press Fit
Mounting Type: Press Fit
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Base Product Number PM5HD ->
Current 30mA
ECCN EAR99
HTSUS 8541.40.2000
Lamp Color Red
Lens Color Red
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 25mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
Panel Cutout Dimensions 0.25"" (6.35mm)
Panel Cutout Shape Round
Ratings Vf (Typ), If (Max)
RoHS Status ROHS3 Compliant
Type LED
Viewing Angle 45В°
Voltage 2V
Wavelength - Peak 625nm
Вес, г 0.55

Техническая документация

Datasheet
pdf, 288 КБ
Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.