MMK5223J100J01L4BULK, Film Capacitors 100volts 0.022uF 5% 5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
71 руб.
от 100 шт. —
43 руб.
от 1000 шт. —
34.73 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Film CapacitorsKEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.
Технические параметры
Номинальная емкость | 0.022 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 22 nF | |
Capacitance - pF: | 22000 pF | |
Capacitance: | 0.022 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 200000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | F601JF223J100C | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MMK | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating AC: | 63 VAC | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 0.23 |
Техническая документация
Datasheet
pdf, 474 КБ