C0805C682JAGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6800pF C0G 0805 5% AEC-Q200
см. техническую документацию
Описание
KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
• AEC-Q200 automotive qualified
• Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
• No piezoelectric noise
• Extremely low ESR and ESL
• Operating temperature range from -55°C to +125°C
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | пФ | |
Допуск Емкости | ±5% | |
Емкость | 6800пФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | 0805(2012 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 250В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | C0G/NP0 | |
Вес, г | 0.5 |