OHD1BRACKET, Sensor Hardware & Accessories Temp sensor bracket

OHD1BRACKET, Sensor Hardware & Accessories Temp sensor bracket
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.750 руб.
от 100 шт.539 руб.
от 250 шт.495.16 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8006208333
Артикул: OHD1BRACKET
Бренд: Kemet Electronics

Описание

The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

• Extremely simple circuit design, high reliability for on/off operations
• Compact, light and easy to handle
• Dust, explosion and corrosion-proof
• High-speed response, designed for printed circuit board insertion
• High-speed response, designed for printed circuit board insertion
• Contact type is break
• Long operational life and excellent environmental durability
• UL, CSA and TÜV approved
• RoHS/REACH compliant
• Maximum contact resistance is 150mohm

Технические параметры

Линейка Продукции OHD™ Series
Вес, г 0.45

Техническая документация

Datasheet OHD1BRACKET
pdf, 165 КБ