ESRP-PCS-WISE710, Gateways WISE-710, 8G eMMC, Yocto 2.1, 3000 tags

ESRP-PCS-WISE710, Gateways WISE-710, 8G eMMC, Yocto 2.1, 3000 tags
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
139 700 руб.
Добавить в корзину 1 шт. на сумму 139 700 руб.
Номенклатурный номер: 8006208942
Артикул: ESRP-PCS-WISE710
Бренд: Advantech

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
WISE-710 Industrial IoT Gateways
Advantech WISE-710 Industrial IoT Gateways are designed to serve as in-cabinet machine protocol conversion and data collection gateways. These gateways feature Cortex A9 processors and are equipped with three serial ports, two 10/100/1000 Ethernet ports, and four DI/DO. The WISE-710 gateways are ideal for connecting legacy equipment to new mesh networks. These gateways have an embedded security chip that provides ultra-secure hardware-based protection and security for cloud-based operations. The Advantech WISE-710 gateways support DIO wet contact and dry contact by switch, WISE-PaaS/Edgelink, and CANBus. The Edgelink supports more than 200 I/O drivers and a user-defined acquisition period. These gateways offer rich I/O and wide operating temperature design that helps the gateways play a role as PLC-side protocol converters and data loggers.

Технические параметры

Brand: Advantech
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 8 GB
Frequency: 1 GHz
Interface Type: Ethernet, RJ-45, RS-232/485, USB
Manufacturer: Advantech
Maximum Operating Temperature: +55 C
Memory Type: DDR3, eMMC
Minimum Operating Temperature: -20 C
Number of Ports: 2 Ethernet, 3 Serial, 1 USB
Processor Type: i.MX6DL
Product Category: Gateways
Product Type: Gateways
Product: IoT Gateways
RAM: 1 GB
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1577 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.