CYUSB3312-88LTXC, USB Interface IC HX3 USB 3.0 Hub 2 Ports 3V

CYUSB3312-88LTXC, USB Interface IC HX3 USB 3.0 Hub 2 Ports 3V
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 310 руб.
от 100 шт.1 030 руб.
от 250 шт.902.62 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8006209628
Артикул: CYUSB3312-88LTXC

Описание

Semiconductors\Interface ICs\USB Interface IC
HX3™ USB 3.0 Hub Controllers
Infineon Technologies HX3™ USB 3.0 Hub Controllers offer advanced charging capabilities, featuring eight downstream ports for enhanced connectivity and flexible design. These highly-interoperable Infineon EZ-USB™ hub controllers offer a feature set with robust interoperability, extensive charging support, and full configurability. HX3 devices are ideal for use in docking stations, monitors, Ultrabook™ devices, digital TVs, set-top boxes, printers, and servers. The versatile HX3 USB 3.0 hub controller offers a Ghost Charging™ feature for charging devices without a host, and it also supports the USB-IF Battery Charging v1.2 specification and charging of Apple devices. HX3 is also the first SuperSpeed USB (USB 3.0) hub controller to offer an Accessory Charger Adapter Dock (ACA-Dock) feature, which enables upstream charging for portable devices with a USB On-The-Go (OTG) host.

Технические параметры

Brand: Infineon Technologies
Core: ARM Cortex M0
Data Rate: 5 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1680
Interface Type: I2C
Manufacturer: Infineon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 410 mA
Operating Supply Voltage: 1.2 V
Package / Case: QFN-88
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: CYUSB3312
Speed: Super Speed(SS)
Standard: USB 3
Subcategory: Interface ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Tradename: EZ-USB HX3
Type: HX3 USB Hub
Вес, г 0.2974

Техническая документация

Datasheet
pdf, 1002 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем