DSP10-12, DIN Rail Power Supplies 10W 12V 0.83A DIN Rail 115-230VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
142 шт., срок 7-9 недель
8 440 руб.
от 10 шт. —
6 650 руб.
от 25 шт. —
5 600 руб.
Добавить в корзину 1 шт.
на сумму 8 440 руб.
Альтернативные предложения2
Посмотреть аналоги8
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DIN Rail Power SuppliesTDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 830 | |
Мощность, Вт | 10 | |
Серия | dsp | |
Brand: | TDK-Lambda | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 90 VAC to 264 VAC | |
Isolation Voltage: | 500 V | |
Manufacturer: | TDK-Lambda | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Part # Aliases: | DSP10-12 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 90 → 264V ac | |
Load Regulation | 1% | |
Maximum Temperature | +71°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
Number of Outputs | 1 | |
Ripple And Noise | 50mV | |
Type | Switch Mode | |
Width | 91mm | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 1-Phase/Single Phase | |
Isolation Voltage | 500 V | |
Mounting Style | DIN Rail Mount | |
Open Frame-Enclosed | Enclosed | |
Output Current-Channel 1 | 830 mA | |
Output Power | 10 W | |
Output Voltage-Channel 1 | 12 VDC | |
Product | Switching Supplies | |
Series | DSP | |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.