RWS150B-24, Switching Power Supplies 24Vout 6.5A 156W 85-265VAC

Фото 1/2 RWS150B-24, Switching Power Supplies 24Vout 6.5A 156W 85-265VAC
Изображения служат только для ознакомления,
см. техническую документацию
136 шт., срок 7-8 недель
15 920 руб.
от 10 шт.13 690 руб.
от 20 шт.11 580 руб.
Добавить в корзину 1 шт. на сумму 15 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8027770900
Артикул: RWS150B-24
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies
RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300V AC for 5 seconds).

Технические параметры

Approvals EN60950-1, UL60950-1
Compliance EN60950-1, UL60950-1
Factory Pack Quantity 1
Industry Industrial
Input Voltage 85 VAC to 265 VAC, 120 VDC to 370 VDC
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 6.5 A
Output Power 156 W
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Selling Alternatives SWS15024
Series RWS-B
Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 370 VDC
Manufacturer: TDK-Lambda
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 6.5 A
Output Power: 156 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: RWS150B-24
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: RWS-B
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 4605 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.