AK5DBF1-200.0000T2, Standard Clock Oscillators 90fs Ultra low jitter 5x3.2mm 2.5V LVDS XO

Фото 1/2 AK5DBF1-200.0000T2, Standard Clock Oscillators 90fs Ultra low jitter 5x3.2mm 2.5V LVDS XO
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 630 руб.
от 50 шт.1 480 руб.
от 100 шт.1 424.84 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Номенклатурный номер: 8006211206
Артикул: AK5DBF1-200.0000T2
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Oscillators
ClearClock™ Ultra-Low Jitter Oscillators

Abracon ClearClock™ Ultra-Low Jitter Oscillators offer a 3rd overtone solution with a frequency range of 100MHz to 200MHz, 220MHz, or 212.5MHz. These lead-free crystals feature differential output options of LVPECL, LVDS, and HCSL. The AK2 oscillators offer 120fs typical RMS jitter and 2.5mm x 2mm x 1mm dimensions, and the AK3 oscillators provide 83fs typical RMS jitter and 3.2mm x 2.5mm x 1mm dimensions. The AK5 oscillators have 75fs typical RMS jitter and 5mm x 3.2mm x 1.3mm dimensions, while the AK7 oscillators feature 75fs typical RMS jitter and measure 7mm x 5mm x 1.8mm. Abracon Ultra-Low Jitter Oscillators are ideal for networking and communications, data centers, test and measurement, gigabit Ethernet, Fibre Channel, and more.

Технические параметры

Frequency 200 MHz
Frequency Stability 25 ppm
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Nominal Supply Voltage (DC) 2.5 V
Brand: ABRACON
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 50 PPM
Frequency: 200 MHz
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: LVDS
Package / Case: 5 mm x 3.2 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: AK5
Subcategory: Oscillators
Supply Voltage - Max: 2.62 V
Supply Voltage - Min: 2.37 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 2034 КБ
Datasheet
pdf, 1450 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем