DB9-USB-M, Interface Modules USB to RS232 Legacy Adapter DB9 Male
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
248 шт., срок 7-9 недель
6 210 руб.
от 10 шт. —
5 120 руб.
от 50 шт. —
4 760 руб.
от 100 шт. —
4 755.90 руб.
Добавить в корзину 1 шт.
на сумму 6 210 руб.
Описание
Electromechanical\Industrial Automation\Industrial Terminal Blocks\Interface Modules
Описание Модуль: USB, RS232, USB, USB B mini, -40-85°C
Технические параметры
Brand: | FTDI |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Interface Type: | RS-232, USB 2 |
Manufacturer: | FTDI |
Maximum Data Rate: | 12 Mb/s |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Channels / Ports: | 1 Port |
Operating Supply Current: | 30 mA |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Part # Aliases: | DB9-USB-RS232-M |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Converters |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | USB 2 to RS-232 |
Convert From (Adapter End) | USB - Mini B 2.0 Female |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male |
ECCN | EAR99 |
Features | D-Shaped Housing |
HTSUS | 8473.30.5100 |
Interface | RS232 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Type | USB to Serial |
Utilized IC / Part | FT232R |
Automotive | Unknown |
Data Rate (MBps) | 1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | UART Converter Module |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Part Status | Active |
PCB changed | 9 |
Pin Count | 9 |
PPAP | Unknown |
Standard Supported | USB 1.1/USB 2 |
Typical Operating Supply Voltage (V) | 5 |
Typical Supply Current (mA) | 30 |
Kit Classification | Converter Module |
Kit Name | Male DB9 Format |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.