CLP0224FPXXXZ02A, Switching Power Supplies 200W 24V 6.25A 35.75mm high Open

CLP0224FPXXXZ02A, Switching Power Supplies 200W 24V 6.25A 35.75mm high Open
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 720 руб.
от 5 шт.27 620 руб.
Добавить в корзину 1 шт. на сумму 32 720 руб.
Номенклатурный номер: 8006211920
Артикул: CLP0224FPXXXZ02A
Бренд: OmniOn Power

Описание

Power\Power Supplies\Switching Power Supplies
CLP Open-Frame Power Supplies

ABB CLP Open-Frame Power Supplies are compact, high-efficiency modules with an output voltage of 12V. The CLP0112 power supply features a maximum output current of 12.5A at 12Vout (150W), while the CLP0212 features a maximum output current of 16.7A at 12Vout (200W) and standby output of 5V or 3.3V at 0.25A. ABB CLP Open-Frame Power Supplies are ideal for use in telecommunications equipment, embedded computing, storage systems, and industrial equipment.

Технические параметры

Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 12
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3000 VAC
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6.25 A
Output Power: 200 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CLP
Subcategory: AC-DC Power Supply
Вес, г 198.4

Техническая документация

Datasheet
pdf, 949 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.