LAN9313I-NZW, Ethernet ICs Three Port 10/100 Ethernet Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 300 руб.
от 25 шт. —
3 190 руб.
от 90 шт. —
2 700 руб.
Добавить в корзину 1 шт.
на сумму 4 300 руб.
Описание
Ethernet Switch 3-Port 100Mbps 128-Pin XVTQFP EP Tray
Технические параметры
Brand | Microchip Technology |
Data Rate | 10 Mb/s, 100 Mb/s |
Duplex | Full Duplex, Half Duplex |
Factory Pack Quantity | 90 |
Height | 1 mm |
Interface Type | I2C, MII, SMI |
Length | 14 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Transceivers | 3 Transceiver |
Operating Supply Voltage | 3.3 V |
Package / Case | XVTQFP-128 |
Packaging | Tray |
Pd - Power Dissipation | 565 mW, 980 mW |
Product | Ethernet Switches |
Product Category | Ethernet ICs |
RoHS | Details |
Series | LAN9313 |
Standard | 10BASE-T, 100BASE-TX |
Supply Current - Max | 155 mA, 270 mA |
Supply Voltage - Max | 3.6 V |
Unit Weight | 0.019665 oz |
Width | 14 mm |
Automotive | No |
ECCN (US) | 3A991 |
EU RoHS | Compliant |
Fiber Support | No |
Integrated LED Drivers | Yes |
Internal Memory Buffer Size | 32KB |
JTAG Support | No |
Lead Shape | Gull-wing |
Maximum Data Rate (Mbps) | 100 |
Maximum Operating Supply Voltage | 3.6V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1330 |
Maximum Supply Current (mA) | 155 |
Minimum Operating Supply Voltage | 3V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Primary Switch Ports | 3 |
Part Status | Active |
PCB changed | 128 |
PHY/Transceiver Interface | MII |
Pin Count | 128 |
Power Supply Type | Analog |
PPAP | No |
Standard Package Name | QFP |
Supplier Package | XVTQFP EP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage | 3.3V |
VLAN Support | Yes |
Вес, г | 0.5575 |
Техническая документация
Datasheet
pdf, 14342 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем