SI6913DQ-T1-E3, MOSFET -12V Vds 8V Vgs TSSOP-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
350 руб.
от 100 шт. —
257 руб.
от 500 шт. —
218.03 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Trans MOSFET P-CH 12V 4.9A 8-Pin TSSOP T/R
Технические параметры
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Id - Continuous Drain Current: | 5.8 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | TSSOP-8 |
Part # Aliases: | SI6913DQ-T1 |
Pd - Power Dissipation: | 1.14 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 28 nC |
Rds On - Drain-Source Resistance: | 21 mOhms |
Series: | SI6 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | P-Channel |
Vds - Drain-Source Breakdown Voltage: | 12 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 900 mV |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Dual Dual Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 4.9 |
Maximum Drain Source Resistance (mOhm) | 21@4.5V |
Maximum Drain Source Voltage (V) | 12 |
Maximum Gate Source Voltage (V) | ±8 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1140 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Fall Time (ns) | 80 |
Typical Gate Charge @ Vgs (nC) | 18.5@4.5V |
Typical Rise Time (ns) | 80 |
Typical Turn-Off Delay Time (ns) | 130 |
Typical Turn-On Delay Time (ns) | 45 |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов