GS3471-IBE3, Video ICs GS3471 - 3G, HD, SD SDI RECEIVER + EQ

GS3471-IBE3, Video ICs GS3471 - 3G, HD, SD SDI RECEIVER + EQ
Изображения служат только для ознакомления,
см. техническую документацию
521 шт., срок 7-9 недель
14 870 руб.
от 10 шт.12 570 руб.
от 25 шт.11 220 руб.
от 50 шт.10 160.97 руб.
Добавить в корзину 1 шт. на сумму 14 870 руб.
Номенклатурный номер: 8006214335
Артикул: GS3471-IBE3
Бренд: Semtech

Описание

Semiconductors\Multimedia ICs\Video ICs
GS347x SDI Receivers

Semtech GS347x Serial Digital Interface (SDI) Receivers are multi-rate SDI receivers that include complete SMPTE processing. These receivers feature a dual input buffer with a 2x2 MUX. The receivers have three other basic modes of operation: SMPTE mode, DVB-ASI mode, and Data-Through mode. Semtech GS347x receivers feature an integrated re-timer with an internal Voltage Controlled Oscillator (VCO) which provides wide input jitter tolerance (IJT). These receivers include configurable Power-down modes that allow increased flexibility. The SMPTE processing feature can be bypassed to support signals with other coding schemes. Multi-link UHD can be supported when multiple GS347x devices are used. The GS347x receivers include an audio de-embedder and audio clocks are internally generated. Integrated Adaptive Cable Equalizer can be found only in the GS3471 receiver. These receivers have three other basic modes of operation which are SMPTE mode, DVB-ASI mode, and Data-Through mode.

Технические параметры

Brand: Semtech
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: GSPI
Manufacturer: Semtech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 1.39 mA
Operating Supply Voltage: 1.2 V, 1.8 V
Package / Case: BGA-100
Pd - Power Dissipation: 300 mW
Product Category: Video ICs
Product Type: Video ICs
Product: SDI Receivers
Resolution: 10 bit/20 bit
Series: GS3471
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.14 V
Type: Multi-Rate SDI Receiver
Вес, г 7.61

Техническая документация

Datasheet
pdf, 4249 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.