R7FS1JA783A01CFM#AA0, ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 64LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1386 шт., срок 7-9 недель
1 390 руб.
от 250 шт. —
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
S1JA Synergy MicrocontrollersRenesas Electronics S1JA Synergy Microcontrollers are based on ultra-low 48MHz Arm ® Cortex ® -M23 core and offer 256KB code flash memory. These MCUs feature a 32KB SRAM, Renesas Synergy ™ Platform, and Capacitive Touch Sensing Unit (CTSU). In addition, the S1JA MCUs also offer 16-bit ADC, 24-bit sigma-delta ADC, 12-bit DAC, 8-bit DAC, and an operational amplifier. The S1JA MCUs operate with a maximum frequency of 48MHz and incorporate CAN, I 2 C, SPI, and USB interfaces. These MCUs integrate multiple series of software- and pin-compatible Arm ® -based 32-bit cores that share a common set of Renesas peripherals. This facilitates design scalability and efficient platform-based development. The S1JA MCUs are available in QFN, LQFP, and BGA packages. These MCUs are well-suited for cost-sensitive and low-power applications.
Технические параметры
ADC Resolution: | 16 bit, 24 bit |
Brand: | Renesas Electronics |
Core: | ARM Cortex M23 |
DAC Resolution: | 8 bit, 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | CAN, I2C, SPI, USB |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 25 Channel |
Number of I/Os: | 49 I/O |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | S1JA |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | Synergy |
Watchdog Timers: | Watchdog Timer |
ADCs | 17x16 bit |
Data Bus Width | 32bit |
Data Rate | 15.62ksps |
Device Core | ARM Cortex M23 |
Family Name | S1JA |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Package Type | PLQP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 5.5(Maximum)V |
USB Channels | 1 |
Width | 10.1mm |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.