BTS3110N, Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 1.4A

BTS3110N, Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 1.4A
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.420 руб.
от 100 шт.306 руб.
от 500 шт.235.46 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8006215899
Артикул: BTS3110N

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 200 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 1.3 V to 2.2 V
Output Current: 1.4 A
Package / Case: SOT-223-4
Part # Aliases: BTS311NXT SP000292896 BTS3110NHUMA1
Pd - Power Dissipation: 3.8 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: HITFET
Subcategory: Switch ICs
Supply Voltage - Max: 2.2 V
Supply Voltage - Min: 1.3 V
Tradename: HITFET
Type: Low Side
Вес, г 0.11

Техническая документация

Datasheet
pdf, 223 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем