LAN9311I-NZW, Ethernet ICs Two Port 10/100 Ethernet Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 830 руб.
от 25 шт. —
3 570 руб.
от 90 шт. —
3 030 руб.
Добавить в корзину 1 шт.
на сумму 4 830 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
Ethernet SwitchesMicrochip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 2 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | XVTQFP-128 |
Packaging: | Tray |
Pd - Power Dissipation: | 670 mW, 1070 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Switches |
Series: | LAN9311 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 185 mA, 295 mA |
Supply Voltage - Max: | 3.6 V |
Data Rate | 10 Mbps, 100Mbps |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Network Interface | MII |
Number of Ports | 2 |
Package Type | XVTQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
VLAN Support | Yes |
Brand | Microchip Technology |
Factory Pack Quantity | 90 |
Height | 1 mm |
Length | 14 mm |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Number of Transceivers | 1 Transceiver |
Operating Supply Voltage | 3.3 V |
Package / Case | TQFP-128 |
Packaging | Bulk |
Product | Ethernet Switches |
Product Category | Ethernet ICs |
RoHS | Details |
Series | LAN9311 |
Standard | 10BASE-T, 100BASE-TX |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.01776 oz |
Width | 14 mm |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем