AS35 1R040, Inrush Current Limiters

AS35 1R040, Inrush Current Limiters
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
4 340 руб.
Добавить в корзину 1 шт. на сумму 4 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8006217913
Артикул: AS35 1R040
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1.000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Технические параметры

Brand: Ametherm
Current Rating: 40 A
Diameter: 36 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Lead Spacing: 19 mm
Lead Style: Straight
Manufacturer: Ametherm
Mounting Style: PCB Mount
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 1 Ohms
Series: AS35
Subcategory: Inrush Current Limiters
Termination Style: PC Pin
Tolerance: 25%
Вес, г 36.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.