561R1DF0T18
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
260 руб.
от 100 шт. —
180 руб.
от 500 шт. —
133.65 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Ceramic CapacitorsVishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
Технические параметры
Application: | General Purpose |
Brand: | Vishay |
Capacitance - nF: | 0.18 nF |
Capacitance: | 180 pF |
Class: | Class 1 |
Dielectric: | N2000 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.51 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+105 C |
Product Category: | Ceramic Disc Capacitors |
Product Type: | Ceramic Capacitors |
Product: | Ceramic Disc Capacitors |
Series: | 561R |
Subcategory: | Capacitors |
Temperature Coefficient / Code: | -2000 PPM/C |
Termination Style: | Radial |
Tolerance: | 5% |
Type: | Low Voltage Ceramic Precision Capacitor |
Voltage Rating DC: | 1 kVDC |
Вес, г | 0.5 |
Техническая документация
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ