CUS200LD-28, Switching Power Supplies 151W 115-230VAC in 28V@5.4A

CUS200LD-28, Switching Power Supplies 151W 115-230VAC in 28V@5.4A
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 620 руб.
от 10 шт.19 500 руб.
от 25 шт.18 940 руб.
Добавить в корзину 1 шт. на сумму 23 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8006219514
Артикул: CUS200LD-28
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
CUS200LD Switching Power Supplies

TDK-Lambda CUS200LD Switching Power Supplies are single-output power supplies with an output power that varies between 75W and 153W. These power supplies are available in a wide range based on the output voltage and output current. The TDK-Lambda CUS200LD operates between -20°C to 70°C temperature range with an input frequency that varies between 47Hz to 63Hz.

Технические параметры

Brand: TDK-Lambda
Efficiency: 90%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5.4 A
Output Power: 151.2 W
Output Voltage-Channel 1: 28 VDC
Part # Aliases: CUS200LD-28
Power - Convection: 120.4 W
Power - Forced Air: 151.2 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CUS200
Subcategory: AC-DC Power Supply
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.