LCMXO2-7000HC-5TG144I, FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 5 SPEED

LCMXO2-7000HC-5TG144I, FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 5 SPEED
Изображения служат только для ознакомления,
см. техническую документацию
81 шт., срок 6-8 недель
8 210 руб.
от 25 шт.5 810 руб.
Добавить в корзину 1 шт. на сумму 8 210 руб.
Номенклатурный номер: 8006219791
Артикул: LCMXO2-7000HC-5TG144I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.

Технические параметры

Brand: Lattice
Distributed RAM: 54 kbit
Embedded Block RAM - EBR: 240 kbit
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Lattice
Maximum Operating Frequency: 323 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 114 I/O
Number of Logic Array Blocks - LABs: 858 LAB
Number of Logic Elements: 6864 LE
Operating Supply Current: 189 uA
Operating Supply Voltage: 2.5 V/3.3 V
Package / Case: TQFP-144
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 550 kbit
Tradename: MachXO2
Вес, г 1.32

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.