TC7SH86F,LJ(CT, Logic Gates Single Exclusive-OR Gate
5524 шт., срок 6-8 недель
130 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения3
Описание
XOR (Exclusive OR) IC 1 Channel SMV
Технические параметры
Base Product Number | TAR5S15 -> |
Current - Output High, Low | 2.6mA, 2.6mA |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.5V ~ 4.2V |
Logic Level - Low | 0.5V ~ 1.8V |
Logic Type | XOR (Exclusive OR) |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
RoHS Status | RoHS Compliant |
Series | TC7S -> |
Supplier Device Package | SMV |
Voltage - Supply | 2V ~ 6V |
High Level Output Current | -8(mA) |
Logic Family | VHC |
Logical Function | XOR |
Low Level Output Current | 8(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Output Enables per Element | 0 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SMV |
Packaging | Tape and Reel |
Pin Count | 5 |
Propagation Delay Time | 14.5@3.3V/8.8@5V(ns) |
Quiescent Current | 2(uA) |
Rad Hardened | No |
Technology | CMOS |
High Level Range (VIH) | 1.5V~4.2V |
Logic Gate Type | XORGate |
Low Level Range (VIL) | 500mV~1.8V |
Number of Channels | 1 |
Quiescent Current (Max) | 1uA |
Sink Current | 2.6mA |
Source Current | 2.6mA |
Supply Voltage | 2V~6V |
Вес, г | 0.016 |
Техническая документация
Datasheet TC7SH86F,LJ(CT
pdf, 157 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.