LPC1114FBD48/323,1, ARM Microcontrollers - MCU Cortex-M0 48 kB Fl 8 kB SRAM

LPC1114FBD48/323,1, ARM Microcontrollers - MCU Cortex-M0 48 kB Fl 8 kB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 160 руб.
от 100 шт.890 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8006221250
Артикул: LPC1114FBD48/323,1
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC 32-bit Arm® Technology Microcontrollers
NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital-signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

Технические параметры

ADC Resolution: 10 bit
Brand: NXP Semiconductors
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, RS-485, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 42 I/O
Package / Case: LQFP-48
Packaging: Tray
Part # Aliases: 935297255151
Processor Series: LPC1114
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 48 kB
Program Memory Type: Flash
Series: LPC1114
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.1806

Техническая документация

Datasheet
pdf, 2695 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем