LCMXO2-256HC-6SG32C, FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -6 Speed

LCMXO2-256HC-6SG32C, FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -6 Speed
Изображения служат только для ознакомления,
см. техническую документацию
560 шт., срок 6-8 недель
1 680 руб.
от 25 шт.1 390 руб.
от 100 шт.1 260 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8006221495
Артикул: LCMXO2-256HC-6SG32C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO2 Programmable Logic Devices (PLDs)
Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.

Технические параметры

Adaptive Logic Modules - ALMs: 128 ALM
Brand: Lattice
Distributed RAM: 2 kbit
Embedded Memory: 0 bit
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Lattice
Maximum Operating Frequency: 388 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Logic Array Blocks - LABs: 32 LAB
Number of Logic Elements: 256 LE
Operating Supply Current: 1.15 mA
Operating Supply Voltage: 2.5 V/3.3 V
Package / Case: QFN-32
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 2 kbit
Tradename: MachXO2
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.