ESD-SR-150G, Ferrite Clamp On Cores 19.6x7x37.4mm Ni-Zn Snap-on

Фото 1/2 ESD-SR-150G, Ferrite Clamp On Cores 19.6x7x37.4mm Ni-Zn Snap-on
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.810 руб.
от 25 шт.607 руб.
от 50 шт.567.16 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8006224070
Артикул: ESD-SR-150G
Бренд: Kemet Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
EMI Cores

KEMET Electronics EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Технические параметры

Brand: KEMET
Core Material: Nickel Zinc
Factory Pack Quantity: Factory Pack Quantity: 400
Inside Diameter: 7 mm
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Type: Snap On
Outside Diameter: 19.6 mm
Outside Height: 20.3 mm
Outside Length: 37.4 mm
Outside Width: 20.3 mm
Packaging: Tray
Part # Aliases: UECESDSR150G00
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Product: Snap On Cores
Series: ESD-SR
Shape: Round
Subcategory: Ferrites
Type: Cable Single
Диаметр Кабеля 7мм
Линейка Продукции ESD-SR Series
Максимальная Частота 300МГц
Вес, г 23.4

Техническая документация

Datasheet
pdf, 1047 КБ
Datasheet
pdf, 232 КБ