AQV251AZ, Solid State Relays - PCB Mount 40v 500ma DIP Form A Norm-Open

AQV251AZ, Solid State Relays - PCB Mount 40v 500ma DIP Form A Norm-Open
Изображения служат только для ознакомления,
см. техническую документацию
1157 шт., срок 7-9 недель
1 570 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8006225997
Артикул: AQV251AZ
Бренд: Panasonic

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
AQV Photomos Relays

Panasonic AQV Photomos Relays offer a miniature relay with high capacity of 3A load current, 50V AC/DC, flat lead terminals, and small mounting area. Typical applications for these Panasonic AQV Photomos Relays include measuring and testing equipment, telecommunications and broadcast, medical, and fire prevention.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.25 VDC
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 500 mA
Load Voltage Rating: 40 VAC, 40 VDC
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package / Case: SMD DIP-6
Packaging: Reel, Cut Tape
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: AQV25
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: PhotoMOS
Type: Controller
Вес, г 3.26

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.