LM386N-3/NOPB, Audio Amplifiers Lo Vtg Audio Pwr Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
260 руб.
от 120 шт. —
192 руб.
от 520 шт. —
147.93 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts.
Технические параметры
Amplifier Class | Class A-B |
Amplifier Type | Audio Power Amplifier |
Application | Speaker |
Input Signal Type | Single Ended |
Maximum Operating Temperature | +70 °C |
Maximum Power | 0.7W |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Output Signal Type | Single Ended |
Output Type | 1 Channel Mono |
Package Type | MDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V, 9 V |
Number of Channels per Chip | 1 |
Typical Gain Bandwidth Product | 300kHz |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Speaker |
Lead Shape | Through Hole |
Maximum Input Bias Current (uA) | 0.25(Typ)@6V |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1250 |
Maximum Quiescent Current (mA) | 8@6V |
Maximum Single Supply Voltage (V) | 12 |
Minimum Load Resistance (Ohm) | 8 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
THDN | 0.2%@8Ohm@125mW |
Typical Output Power x Channels @ Load (W) | 0.7x1@8Ohm |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Input Bias Current - (uA) | 0.25(Typ)@6V |
Maximum Power Dissipation - (mW) | 1250 |
Military | No |
Operating Temperature - (??C) | 0~70 |
Typical PSRR - (dB) | 50 |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем