ITS4142NHUMA1, Power Switch ICs - Power Distribution SMART HI SIDE SWITCH INDUSTRIAL APPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 10 шт. —
510 руб.
от 100 шт. —
412 руб.
от 250 шт. —
359.81 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side SwitchesInfineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 150 us |
On Resistance - Max: | 200 mOhms |
On Time - Max: | 100 us |
Operating Supply Voltage: | 12 V to 45 V |
Output Current: | 1.4 A |
Package / Case: | SOT-223-4 |
Part # Aliases: | ITS4142N SP000221218 |
Pd - Power Dissipation: | 1.4 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | Industrial PROFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 45 V |
Supply Voltage - Min: | 12 V |
Tradename: | PROFET |
Type: | High Side |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 48 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 1.4(Min) |
Maximum Power Dissipation (mW) | 1400 |
Minimum Input Voltage (V) | -10 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Surface Mount |
Number of Inputs | 1 |
Number of Outputs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Switch On Resistance (mOhm) | 150 |
Tab | Tab |
Maximum Operating Current | 0.0016A |
Maximum Operating Supply Voltage | 45 V |
Number of Channels | 1 |
Package Type | PG-SOT223-4 |
Power Switch Topology | High Side |
Power Switch Type | High Side |
Switch On Resistance | 200MΩ |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 458 КБ
Datasheet ITS4142NHUMA1
pdf, 444 КБ
Infineon-ITS4142N_20060309-DS-v01_01-en-1732146
pdf, 440 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем