CBT-140-WDH-L16-QB220, LED Lighting Modules Daylight White 5700K 2420lm, 21A, Round

CBT-140-WDH-L16-QB220, LED Lighting Modules Daylight White 5700K 2420lm, 21A, Round
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 830 руб.
от 10 шт.25 120 руб.
Добавить в корзину 1 шт. на сумму 30 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8006233413
Артикул: CBT-140-WDH-L16-QB220
Бренд: Luminus Devices

Описание

Optoelectronics\LED Lighting\LED Bulbs & Modules\LED Lighting Modules
Luminus Devices CBT-140-W Round LED Modules
Luminus Devices CBT-140-W LED Modules are the perfect solution for applications defined by a circular aperture. These optical architectures can now be updated with round LEDs which better match the application. Luminus Round LED Modules increase system-level efficiency up to 30%, allowing a single LED to replace a 250W HID lamp. This accelerates solid-state technology by replacing conventional light sources for high-brightness lighting applications. Markets benefiting from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. Fiber-coupled lighting systems greatly benefit from a round emitter: the fiber is round, the optic is round, but the LED has always been square resulting in optical losses, low overall efficiency, and more complex design. This is resolved with the round LED breakthrough, replacing the 300W Xenon lamp in applications like medical endoscopy. Luminus' monolithic chip technology enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. With a thermal resistance from junction to case of 0.3ºC/W, these LEDs have the lowest thermal resistance of any LED on the market.
Learn more

Технические параметры

Цвет свечения Белый
Brand: Luminus Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Luminus Devices
Packaging: Tray
Product Category: LED Lighting Modules
Product Type: LED Bulbs & Modules
Series: CBT-140
Subcategory: LED Lighting
Вес, г 50

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.