TLHR4605, Standard LEDs - Through Hole Red Tinted Diff 2.5-6.0mcd@10mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
90 руб.
от 100 шт. —
50 руб.
от 1000 шт. —
37.67 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Mounting | Through Hole |
PCB changed | 2 |
Diameter | 3.2 |
Package Height | 4.5 |
Lead Shape | Through Hole |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.9x2.9x3.5 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 6mcd |
Dominant Wavelength (nm) | 625(Max) |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 15(Typ) |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Standard Package Name | T-1 |
Pin Count | 2 |
Supplier Package | T-1 |
Dominant Wavelength | 625 nm |
Forward Voltage | 3 V |
LED Colours | Red |
Lens Colour | Red |
Lens Shape | Round |
Luminous Intensity | 6 mcd |
Mounting Type | Through Hole |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Viewing Angle | ±60 ° |