MIC2548-1YMM, Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch

Фото 1/2 MIC2548-1YMM, Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 25 шт.230 руб.
от 100 шт.198 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8006236450
Артикул: MIC2548-1YMM

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube

Технические параметры

Brand: Microchip Technology
Current Limit: 100 mA to 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 22 us
On Resistance - Max: 120 mOhms
On Time - Max: 5 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: MIC2548
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Automotive No
Current Limit (A) 0.1 to 1.5
ECCN (US) EAR99
Enable Logic Active High
EU RoHS Compliant
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Switches 1
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Supplier Package MSOP
Switch On Resistance (mOhm) 80
Type USB Power Switch
Typical Fall Time (us) 21
Typical Rise Time (us) 2000
Typical Turn-Off Delay Time (us) 22
Typical Turn-On Delay Time (us) 2000
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1426 КБ
Datasheet
pdf, 1309 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем