SC-05-06J, Common Mode Chokes / Filters 250V 0.6mH 5A DCR=0.027Ohms

Фото 1/2 SC-05-06J, Common Mode Chokes / Filters 250V 0.6mH 5A DCR=0.027Ohms
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.370 руб.
от 80 шт.343 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8006238256
Артикул: SC-05-06J
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 400
Filter Type: Common mode
Inductance: 600 uH
Manufacturer: KEMET
Maximum DC Current: 5 A
Maximum DC Resistance: 27 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC0506J0000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SC-J
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
DC Ток
Индуктивность 600мкГн
Линейка Продукции SC-J Series
Вес, г 16.7

Техническая документация

Datasheet
pdf, 1141 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»